62836-1

Heilind Number:AMP62836-1
Manufacturer:TE Connectivity
Manufacturer Number:62836-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

FASTON .110 (2.8 MM) PCB TAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62836-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP62836-1

Detailed Description

Upgrade your PCB connections with our FASTON .110 (2.8mm) PCB TAB TPBR terminals. Designed for convenient through-hole installation, these straight orientation tabs offer efficient and reliable connectivity. With a standard tab termination method, they provide a secure fit for your electronic components. Compliant with RoHS regulations, you can trust in their environmental responsibility. Perfect for a variety of applications, these PCB terminals are a versatile and essential component for your connectivity needs.