| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626580-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .102 - .141 in, 2.6 - 3.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP626580-2 |
626580-2
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 receptacle. Designed for wires ranging from 13 to 17 AWG, this straight orientation terminal features a durable phosphor bronze construction with tin plating for reliable performance. Its F-Crimp design ensures secure crimping, while the open barrel accepts wire insulation diameters between .102 and .141 inches. Compatible with 6.35mm tab widths and .81mm tab thicknesses, it's the perfect solution for various applications. RoHS compliant. Upgrade your crimp quick disconnect terminals with this high-quality receptacle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160831-3 | ![]() | |
| TE Connectivity 160831-4 | ![]() | |
| TE Connectivity 626581-1 | ![]() | |
| TE Connectivity 926790-1 | ![]() | |
| TE Connectivity 927854-6 | ![]() |


