62835-1

Heilind Number:AMP62835-1
Manufacturer:TE Connectivity
Manufacturer Number:62835-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING AMVAR 22-18 025 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62835-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:18 - 22 AWG, .326 - .823 mm², 640 - 1624 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP62835-1

Detailed Description

Easily secure electrical connections with our Ring Tongue Connector from the AMPLIVAR Terminals and Splices series. Designed for 22-18 AWG wires, it offers reliable performance in a straight orientation. With a stud size of M6 and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Featuring an open barrel design and straight terminal angle, it ensures efficient and secure crimping. ROHS compliant and part of our Rings & Spades product line, it guarantees high quality and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electrical project.