63399-1

Heilind Number:AMP63399-1
Manufacturer:TE Connectivity
Manufacturer Number:63399-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR RING 22-29 10 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63399-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:128 - 640 CMA, 29 - 22 AWG, .3 - .68 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63399-1

Detailed Description

Enhance your electrical connections with the AMPLIVAR RING 22-29 10 TPBR, a high-quality terminal from our series of AMPLIVAR Terminals and Splices. Designed for durability and efficiency, this ring tongue connector features a #10 stud size and straight orientation, making it ideal for a wide range of applications. With an operating temperature range of -40 to 105°C (-40 to 221°F) and compatibility with wire sizes ranging from .3 to .68mm² (29-22 AWG), it ensures reliable performance even in harsh conditions. The open barrel design allows for easy installation, while its straight terminal angle offers convenience. RoHS compliant and available as part of our Rings & Spades product line, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this Crimp Ring Terminal today.