| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63315-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 10.92 mm, .43 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63315-2 |
63315-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Flag Receptacle, designed for 14-18 AWG wire sizes. Crafted from durable brass with a tin plating, it guarantees reliable conductivity. The flag orientation and open barrel design make for easy installation, while the F-Crimp ensures a secure connection. With an operating temperature range of -40 to 110°C, it's suitable for various environments. RoHS compliant and part of our Quick Disconnects range, this receptacle is a must-have for professional and DIY projects alike. Upgrade your setup with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626481-2 | ![]() |


