626481-2

Heilind Number:AMP626481-2
Manufacturer:TE Connectivity
Manufacturer Number:626481-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 FLAG REC 0.5-1.5 MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626481-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:.365 in, 9.3 mm
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:110 °C, 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP626481-2

Detailed Description

Enhance your electrical connections with our FASTON 110 Flag Receptacle, designed for optimal performance in a variety of applications. Crafted with high-quality brass and plated with durable tin, this receptacle ensures reliable conductivity. Its compact size, measuring .365 inches in overall length, makes it suitable for tight spaces. The flag orientation and open barrel design facilitate easy and secure wire termination, accommodating 16-20 AWG wires. With a wide operating temperature range of 110°C to 230°F, this receptacle guarantees consistent performance even in demanding environments. Rest assured, it complies with RoHS standards for environmentally-friendly manufacturing. Upgrade your setup with this essential component from our Quick Disconnects range.