| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63483-1 |
| Termination Method: | Through Hole |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Wire Size: | 23 - 28 AWG, .35 - .57 mm² |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP63483-1 |
63483-1
Specifications
Detailed Description
Experience lightning-fast connectivity with our 63483-1 Amplivar Tab Terminal. Designed for efficient termination through hole, this component ensures secure and stable connections for .35 to .57 mm² (23-28 AWG) wires. Boasting RoHS compliance, it's not only high-performing but also environmentally friendly. Its straight orientation and tab terminal type make installation a breeze, perfect for PCB applications. Elevate your connectivity game with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837454-1 | TE Connectivity 63483-1 Application Tooling | ![]() |
| TE Connectivity 2837454-2 | TE Connectivity 63483-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42115-4 | ![]() | |
| TE Connectivity 964187-2 | ![]() | |
| TE Connectivity 282051-2 | ![]() | |
| TE Connectivity 735292-1 | ![]() |


