| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63560-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 10.54 mm, .415 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63560-1 |
63560-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .110 Receptacle. Designed for 20-16 AWG wires, this PTPBR terminal features durable brass construction with tin plating for reliable conductivity. With a straight orientation and F-Crimp termination, it's easy to install in various applications. The open barrel design accommodates tabs with a width of .11 inches and thickness of .032 inches, ensuring a secure fit. Operating temperature range of -40 to 110°C (-40 to 230°F) makes it suitable for diverse environments. Trust in our RoHS-compliant receptacle for efficient and compliant wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42547-2 | RING 26-22 AWG TPBR | ![]() |
| TE Connectivity 61549-1 | FASTON .110 RECEPTACLE 22-16 AWG PTPBR | ![]() |
| TE Connectivity 63138-1 | FASTON 110 TAB 22-18 AWG TPBR | ![]() |


