| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63577-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 22 AWG, .32 - 1.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .07 - .13 in, 2 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63577-1 |
63577-1
Specifications
Detailed Description
Enhance connectivity with our FASTON .250 FLAG REC terminal, designed for efficient wire termination with 22-16 AWG compatibility. Crafted from durable brass, this receptacle ensures reliable performance in a wide temperature range from -40 to 110°C. Featuring a tab-lock crimp design for secure attachment, it accepts wire insulation diameters ranging from .07 to .13 inches. Perfect for a variety of applications, this RoHS-compliant terminal is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175178-1 | PL EX 250 REC TERMINAL-FLAG 12-10 PTPB | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 567372-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62418-1 | ![]() | |
| TE Connectivity 62418-2 | ![]() |


