| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62418-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 22 AWG, .32 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .14 in, 2.29 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62418-2 |
62418-2
Specifications
Detailed Description
Ensure secure electrical connections with our FASTON .250 Flag Receptacle, designed for 20-16 AWG wires. Crafted from durable brass with a tin plating, this terminal guarantees reliable performance. Featuring a flag orientation and compatible with 6.35mm (.25 in) wide tabs, it offers easy installation. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it suits various environments. Accepting wire insulation diameters of 2.29-3.56mm (.09-.14 in), it accommodates different setups. Ideal for crimping with F-Crimps, it ensures a secure and lasting connection. This RoHS-compliant product is a must-have for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-320575-1 | TERMINAL,PIDG R 16-14 5/16 | ![]() |
| TE Connectivity 2-320665-1 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-520193-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 320665 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 321235 | RECEPT, FASTON SPLICE 22-10 | ![]() |
| TE Connectivity 321828 | TERMINAL,SOLIS R 14-12 10 | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 62591-1 | FASTON .187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 62813-2 | FASTON 250 FLAG REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |


