| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63596-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 16.26 mm, .64 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .18 - .23 in, 4.57 - 5.84 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63596-1 |
63596-1
| Heilind Number: | AMP63596-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63596-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .187 receptacle, designed for optimal performance in a variety of applications. Crafted from high-quality brass with unplated contact plating, this straight orientation terminal guarantees durability and reliability. Suitable for 18-14 AWG wires or two #16 BR cables, it offers seamless connectivity, while its F-Crimp design ensures secure crimping. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it is ideal for both indoor and outdoor use. The .64-inch overall length and 4.75mm compatible tab width accommodate various tab sizes, while the open barrel design allows easy wire insertion. RoHS compliant, this receptacle is not only efficient but also environmentally friendly, making it a must-have in your connector toolkit. Elevate your projects with this essential component, perfect for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63314-1 | FASTON 250 FLAG RECEPTACLE 18-14 AWG BR | ![]() |


