| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63604-1 |
| Series: | FASTON 250 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63604-1 |
63604-1
| Heilind Number: | AMP63604-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63604-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .250 FLAG REC 18-12 AWG NPCRS terminal. Crafted from durable steel with a nickel plating, this receptacle ensures reliable performance in a wide range of applications. Its flag orientation and Tab-Lok crimp type allow for easy installation, while its compatibility with 6.35mm (.25 in) tabs accommodates various wire sizes. With an operating temperature range of -40 to 250°C (-40 to 482°F), it guarantees functionality even in extreme conditions. Trust in our Quick Disconnects line for high-quality products that meet RoHS compliance standards. Perfect for professionals and DIY enthusiasts alike. Elevate your projects with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-487769-3 | 015 HOUSING FFC RCPT 100CL SR | ![]() |
| TE Connectivity 1-770894-0 | 10P SL156 HSG W/THRU BD LATCH | ![]() |
| TE Connectivity 1586359-4 | 04P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 2-520856-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| TE Connectivity 350873-1 | UMNL PIN 18-14 .0126 PTPBR | ![]() |
| TE Connectivity 42563-9 | FASTON 250 FLAG REC 12-10 AWG NPSTL | ![]() |
| TE Connectivity 61299-1 | SPLICE 7000-12500 .031 TPST | ![]() |
| TE Connectivity 640902-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
| TE Connectivity 794993-1 | 06P UMNL BLACK INTERFACE SEAL | ![]() |


