| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770584-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .163 in, 4.14 mm |
| Package Quantity: | 1 |
| Number of Positions: | 18 |
| Housing Color: | White |
| GPL: | 238 |
| Packaging: | Package |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 0-0770584-1 770584-1 |
| SKU: | AMP770584-1 |
770584-1
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK Housing, a versatile connector designed for both power and signal applications. With a durable Nylon housing in a sleek white finish, this connector meets CSA and UL standards for reliability. Featuring two rows and eighteen positions, it offers ample connectivity options for your projects. The cable mount design allows for easy installation, with a crimp termination method ensuring secure connections. Operating in a wide temperature range from -20 to 105 °C, it is suitable for various environments. With a voltage rating of 600V AC/DC, it is ideal for high-power applications. This connector is RoHS compliant, making it environmentally friendly. Perfect for appliances and other electronic devices, it is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292232-2 | 1.5 MINI CT SGL V SMT W/BOS,PO | ![]() |
| TE Connectivity 1-292232-6 | 1.5 MINI CT SGL V SMT W/BOS,PO | ![]() |
| TE Connectivity 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480318-0 | Package, 500 Pieces - 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity PT06E-18-80PX(027) | 08P MINI UMNL HDR W/O DH SN LF | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 174670-1 | KEYING PLUG MINI U-M-N-L | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 353908-4 | Package, 500 Pieces - CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794069-0 | ![]() | |
| TE Connectivity 1-794069-1 | ![]() | |
| TE Connectivity 1-794076-0 | ![]() | |
| TE Connectivity 1-794076-1 | ![]() | |
| TE Connectivity 1-794105-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | PCN-24-199238 - Adding an additional resin. please be aware of adding an additional resin (PA66/6) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Product color may have slight color shade difference between current and new additional material, Before: PA66/6 After:PA66/6 | Download | |||
| 06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download | |||
| 05/29/2015 | E-15-001261 - Product Improvement. The material change communicated earlier will not be implemented. | Download | |||
| 08/15/2014 | E-13-016757 - Housing material changed to enhance performance at elevated temperature. | Download | |||


