| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63677-1 |
| Series: | FASTON 312 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.86 mm, 9 in |
| Material: | Brass |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63677-1 |
63677-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 312 Receptacle, designed for secure and efficient terminal attachment. Crafted from durable Brass with Tin plating, this straight orientation receptacle accommodates 16-12 AWG wire sizes, ensuring reliable performance in a wide range of applications. Its F-Crimp design and open barrel construction allow for easy installation, while the wide compatibility with .312 inch tab widths and .032 inch tab thicknesses guarantees versatility. With an operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, you can trust in its quality and durability. Perfect for use in various industries, including automotive, telecommunications, and consumer electronics. Elevate your connectivity solutions with our premium Receptacle terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150176-2 | TE Connectivity 63677-1 Application Tooling | ![]() |
| TE Connectivity 7-2150176-7 | TE Connectivity 63677-1 Application Tooling | ![]() |


