| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63703-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.13 mm, .635 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .14 in, 3.05 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63703-1 |
63703-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON .110 Receptacle, designed for 20-16 AWG wire sizes. Crafted from durable brass with a tin plating, it ensures reliable performance. The straight orientation and open barrel design facilitate easy installation using F-Crimp method. With an operating temperature range of -40 to 110°C, it's suitable for various environments. This RoHS-compliant receptacle accommodates tabs with dimensions of .11 x .81 mm and overall length of 16.13 mm. Perfect for a range of applications, it guarantees secure and efficient wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170327-1 | PL 250 REC 22-18 AWG 0.4 X 19 PTPBR | ![]() |
| TE Connectivity 2238095-1 | 110 FAST REC FOR IGN W 20-22 010PTPBR | ![]() |
| TE Connectivity 521437-2 | ULTRA-POD 110 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 60197-1 | FASTON 110 REC 22-18 AWG PTPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150384-1 | ![]() | |
| TE Connectivity 2150384-2 | ![]() | |
| TE Connectivity 7-2150384-7 | ![]() | |
| TE Connectivity MS3456KS22-23PY | ![]() |


