| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60197-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 16.13 mm, .635 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60197-1 |
60197-1
Specifications
Detailed Description
Our FASTON 110 Receptacle Terminal is a reliable and efficient solution for your wiring needs. Constructed with high-quality brass and pre-tin plating, it ensures optimal conductivity and durability. Designed for 22-18 AWG wires, with an overall length of .635 inches, it offers a secure and precise fit. The straight orientation and F-Crimp type make installation quick and easy. With an operating temperature range of -40 to 110°C, it is suitable for a variety of environments. RoHS compliant, this receptacle terminal meets industry standards for environmental responsibility. Perfect for use in connectors, crimps, and splices, it is an essential component for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170327-1 | PL 250 REC 22-18 AWG 0.4 X 19 PTPBR | ![]() |
| TE Connectivity 179463-1 | POWER DBL LOCK CAP HSG F/H 2P | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| TE Connectivity 2238095-1 | 110 FAST REC FOR IGN W 20-22 010PTPBR | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-641237-4 | 04P MTA100 CONN ASSY RED 30AU | ![]() |
| TE Connectivity 3-643816-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| TE Connectivity 350873-1 | UMNL PIN 18-14 .0126 PTPBR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 521437-2 | ULTRA-POD 110 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 63703-1 | FASTON .110 RECEPTACLE 20-16 AWG PTPBR | ![]() |
| TE Connectivity 640902-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity L77SDEH09SOL2RM5C309 | 06P UMNL CAP HSG NATL,PAN MNT | ![]() |
| TE Connectivity 87165-1 | LOCKING CLIP ASSY .025 SQ LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | PCN-22-143739 - Packaging Change. Please be aware that the packaging reel is being changed for the following mentioned part numbers. Please refer to attached document for details. | Download | |||
| 10/03/2022 | PCN-22-149020 - PCN cancellation of PCN-22-143739. Please disregard PCN-22-143739. Packaging change won't be implemented for the attached part numbers. | Download | |||
| 01/02/2017 | E-16-016360 - Product Improvement. Adding interleave paper on reels. Results in reduction in parts per reel from 15K to 14K. Obsoleting -4 part that was being considered as an alternate package of -1 with interleave. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


