63746-1

Heilind Number:AMP63746-1
Manufacturer:TE Connectivity
Manufacturer Number:63746-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE 110 F TAB 27-23 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63746-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Hole
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP63746-1

Detailed Description

Easily secure and connect wires with the MAG-MATE 110 F TAB 27-23 TPBR terminal. Featuring IDC Standard termination method and Tab terminal type, it ensures a reliable and efficient connection for your applications. With a mating retention type of Hole and terminal splice type of Tab, installation is seamless. This product is part of the MAG-MATE series, known for its high-quality performance. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Perfect for use in various industries, this terminal is a versatile solution for connecting wires with ease and precision.