6376609-1

Heilind Number:AMP6376609-1
Manufacturer:TE Connectivity
Manufacturer Number:6376609-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MICRO STACK HDR ASSY 8OP H=20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6376609-1
Series:Micro Stack
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.023 in, 6 mm
Voltage:10 V AC
Contact Type:Pin
Row Spacing:.11 in, 2.8 mm
Package Quantity:45
Contact Amperage:.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
GPL:523
Mating Entry Location:Top
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.3 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):1.6 mm
Connector Height:20 mm, .787 in
PCB Retention Type:Solder Peg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F377
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Stacking
PCB Mount Alignment:With
PCB Mount Alignment Type:Solder Peg
Connector Assembly Type:PCB Mount Header
Stack Height:30 mm
PCB Contact Termination Area Plating Thickness:31.5 µin, .3 µm
Material Flammability Standard:UL 94V-0
Part Aliases:6376609-1
SKU:AMP6376609-1

Detailed Description

Enhance your PCB connectivity with our Micro Stack HDR ASSY 8OP. This two-row board mount connector is designed for seamless surface mount termination, featuring a pitch of .6mm and a high voltage rating of 10V AC. With 80 gold-plated contacts, it ensures reliable signal transmission, while its LCP housing in sleek black offers durability and safety with UL 94V-0 flammability standard compliance. Perfect for industrial applications, this connector operates flawlessly in a wide temperature range from -67 to 185°F, making it suitable for various circuitry needs. Its stackable design and vertical mount orientation provide flexibility in board-to-board configurations, while the solder peg PCB retention ensures secure assembly. Ideal for lead-free solder processes, this connector is reflow solder capable up to 260°C, meeting industry standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality Micro Stack HDR ASSY, essential for efficient and reliable PCB connections in any project.