| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6376608-2 |
| Series: | Micro Stack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .023 in, 6 mm |
| Voltage: | 10 V AC |
| Contact Type: | Pin |
| Row Spacing: | .11 in, 2.8 mm |
| Package Quantity: | 45 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 523 |
| Mating Entry Location: | Top |
| Packaging: | Hard Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .3 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 13.58 mm, .535 in |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F377 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Stacking |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Solder Peg |
| Connector Assembly Type: | PCB Mount Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6376608-2 |
| SKU: | AMP6376608-2 |
6376608-2
Specifications
Detailed Description
Enhance your electronic connections with this MICRO STACK REC ASSY, featuring 80 pins for seamless signal transmission. Crafted with high-quality LCP housing material in a sleek black finish, this Board Mount connector ensures reliable performance in industrial settings. With a surface mount termination method and gold-plated contacts, it guarantees optimal conductivity. Its compact design, with a pitch of .6mm and row spacing of 2.8mm, allows for efficient stacking on printed circuit boards. Operating at a wide temperature range from -67 to 185°F, it's suitable for diverse applications. RoHS compliant and with UL 94V-0 flammability standard, this connector prioritizes safety and sustainability. Ideal for board-to-board configurations, it offers easy assembly with solder peg alignment. Elevate your connectivity solutions with this premium PCB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1554218-2 | ![]() | |
| TE Connectivity 6376611-1 | ![]() |


