63829-1

Heilind Number:AMP63829-1
Manufacturer:TE Connectivity
Manufacturer Number:63829-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM MAG-MATE 187 FTAB 020TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63829-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Dimple
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP63829-1

Detailed Description

Easily connect wires with our Mag-Mate 187 FTAB 020TPBR terminal. Designed for secure and efficient termination, this IDC Standard tab terminal ensures a reliable connection every time. The dimple mating retention type provides added stability, while the tab terminal splice type allows for quick and effortless installation. Perfect for various applications, this terminal is a must-have for any project requiring durable and high-quality wire connections. Rest assured, our Magnet Wire Terminals are RoHS compliant, guaranteeing environmentally friendly construction. Upgrade your wire termination process with this essential component.