| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63863-1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 22.99 mm, .905 in |
| Material: | Phosphor Bronze |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | Twist-On |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63863-1 |
63863-1
Specifications
Detailed Description
Enhance your electrical connections with our Twist Lock Receptacle. Designed for secure and efficient performance, this receptacle accommodates 18-14 AWG wires with ease. Crafted from durable Phosphor Bronze and featuring Tin plating, it ensures reliable conductivity. The straight orientation and twist-on crimp type make installation a breeze, while the open barrel design adds versatility. With an operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for various environments. Trust in its RoHS compliance and quality construction for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266159-2 | TE Connectivity 63863-1 Application Tooling | ![]() |
| TE Connectivity 7-2266159-7 | TE Connectivity 63863-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217440-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | E-14-016902 (xml) - Product Improvement. Change from a welded strip to "loose end method" splice to correct customer quality problems. There have been no changes to the existing parts, this is a revision increase only. This change is considered by TE Connectivity as a minor change. The loose ends of the strip will be captured in the interleave paper. Location of change is in the packaging. | N/A | |||


