63885-1

Heilind Number:AMP63885-1
Manufacturer:TE Connectivity
Manufacturer Number:63885-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM MAG-MATE 27-30 013TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63885-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Poke-In
Mating Retention Type:Dual Locking
Product:Magnet Wire Terminals
SKU:AMP63885-1

Detailed Description

Enhance connectivity with the MAG-MATE 27-30 013TPBR Terminal, designed for efficient wire termination. Featuring IDC Standard termination method and Poke-In terminal type, it provides a secure and reliable connection. Its Dual Locking mating retention type ensures durability and stability in use. This terminal is part of our Magnet Wire Terminals series, offering high-quality solutions for various applications. With RoHS compliance and easy installation, it is a versatile choice for your connectivity needs. Explore our range of connectors, terminals, and accessories for complete solutions.