| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640271-3 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #10 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .3 - .8 mm², 640 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP640271-3 |
640271-3
Specifications
Detailed Description
Enhance your electrical connections with this durable steel Ring Tongue connector, perfect for 18-22 AWG wire applications. Featuring a #10 stud size and straight orientation, it offers secure and reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Its open barrel design allows for easy installation, while its RoHS compliance ensures environmental responsibility. Ideal for various industrial and commercial settings, this connector is a must-have for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 32961 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150257-1 | ![]() | |
| TE Connectivity 2150257-2 | ![]() | |
| TE Connectivity 7-2150257-7 | ![]() |


