| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640271-3 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #10 |
| Material: | Steel |
| Wire Size: | 18 - 22 AWG, .3 - .8 mm², 640 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP640271-3.P |
640271-3
Specifications
Detailed Description
Upgrade your electrical connections with our Cut Strip RING connector. Designed for optimal performance, this terminal is perfect for 22-18 AWG wire applications. Featuring a Ring Tongue connector type and made of durable steel, it ensures secure and reliable contact. With a #10_1 stud size, it's compatible with various setups. Suitable for wire sizes ranging from 18 to 22 AWG, it offers versatility in use. The open barrel design allows for easy installation, while its straight terminal angle ensures a neat connection. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Explore our Rings & Spades collection and elevate your crimp terminal game.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640271-3 | RING 22-18 AWG TPST | ![]() |


