| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640417-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 20.39 mm, .803 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .154 in, 3.9 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640417-1 |
640417-1
Specifications
Detailed Description
Enhance your electrical connections with our BLADE REC 250 18-14AWG BR receptacle, a crucial component in the FASTIN-FASTON 250 series. Crafted from high-quality brass with unplated contact plating, this straight orientation terminal guarantees reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its open barrel design accommodates wire insulation up to 3.9mm in diameter, while the F-Crimp feature ensures secure attachment to 14-18 AWG wires. With a compatible tab width of 6.35mm (.25 in), this receptacle is perfect for various applications in the automotive, industrial, and electronics sectors. RoHS compliant and meticulously engineered, it's a must-have for any project requiring efficient and durable crimp connections. Upgrade your setup with this indispensable Quick Disconnects product.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266591-1 | TE Connectivity 640417-1 Application Tooling | ![]() |
| TE Connectivity 2266591-2 | TE Connectivity 640417-1 Application Tooling | ![]() |
| TE Connectivity 7-2266591-7 | TE Connectivity 640417-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 640417-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640418-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2013 | E-13-005733 - In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||
| 06/29/2012 | P-12-007910 - Manufacturing location change. | Download | |||


