| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640417-2 |
| Series: | FASTIN-FASTON 250 |
| Overall Length: | 20.39 mm, .803 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640417-2.P |
640417-2
Specifications
Detailed Description
Effortlessly enhance your electrical connections with our Cut Strip blade receptacle, designed for efficient termination of 14-18 AWG wires. Crafted from durable brass and boasting RoHS compliance, this Fastin-Faston 250 series component guarantees both reliability and environmental responsibility. Its open barrel construction and 6.35 mm compatible tab width offer seamless compatibility with a range of applications. With an overall length of .803 inches, or 20.39 mm, this receptacle is a versatile choice for various projects. Trust in its quality as part of our Quick Disconnects product line, ensuring quick, secure, and compliant installations. Upgrade your connectivity solutions with this indispensable terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-644042-3 | 03P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |


