| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640497-2 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.46 mm, .29 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 11.56 mm, .785 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 19.94 mm, .455 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640497-2 |
| Replacement Part: | 2-640497-2 |
| SKU: | AMP640497-2 |
640497-2
Specifications
Detailed Description
Easily connect power and signal components with this high-quality connector, featuring two rows for efficient termination on a printed circuit board. Its durable PA 6/6 housing, meeting CSA and UL standards, ensures reliable performance in industrial settings. With through-hole solder termination and a pitch of 4.2mm, installation is straightforward. The black housing color, gold contact plating, and UL 94V-0 flammability standard compliance make it suitable for a wide range of applications. Offering a contact amperage of 6A and a voltage rating of 250V AC/DC, it's ideal for power and signal transmission. The positive lock mating retention type and polarization alignment enhance connectivity and prevent accidental disconnection. Designed for wire-to-board connection, this header-type connector is a versatile solution for various electronic projects. With operating temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures stability even in harsh environments. Each package includes 200 connectors, making it convenient for large-scale installations. Trust in this connector for efficient and secure power and signal transmission in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | ![]() |


