| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640505-1 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 5 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 79 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 24 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.115 in, 28.32 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640505-1 |
| SKU: | AMP640505-1 |
640505-1
Specifications
Detailed Description
Easily connect power and signal components with this high-quality 24-position header. Designed for through-hole soldering on printed circuit boards, it ensures secure and reliable connections for industrial applications. With a housing made of UL 94V-0 rated PA 6/6 material in sleek black, it meets CSA and UL standards for safety and performance. The polarization feature and positive lock mating retention guarantee proper alignment and secure connections. With a contact layout of 4 rows of pins suitable for wire sizes ranging from 18 to 26 AWG, it offers versatility for various circuit applications. Its vertical mount orientation and compact design make it space-efficient, while its operating temperature range of -55 to 105°C (-67 to 221°F) ensures durability in harsh environments. RoHS compliant and featuring tin plating for the contact mating area, this header is not only reliable but also environmentally friendly, making it an ideal choice for your connectivity needs. Individually packaged in bags for convenience, each package contains 100 units, perfect for large-scale projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640525-0 | ![]() |


