| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640525-0 |
| Series: | AMP MR |
| Housing Material: | PA 6/6 |
| Number of Rows: | 6 |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.19 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 12.95 mm, .51 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 24 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Connector Length: | 21.34 mm, .84 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 1.335 in, 33.91 mm |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640525-0 |
| SKU: | AMP1-640525-0 |
1-640525-0
Specifications
Detailed Description
Enhance your power and signal connectivity with our AMP MR series connector, a reliable solution for various applications. Meeting UL and CSA standards, this connector features a durable PA 6/6 housing in sleek black, with six rows for easy organization. Its crimp termination method ensures secure connections, while the 4.2mm pitch accommodates 24 socket contacts for efficient power and signal transmission. With a voltage rating of 250V AC/DC and a contact amperage of 9A, it guarantees reliable performance. Designed for industrial use, it operates in a wide temperature range from -55 to 85°C (-67 to 185°F), making it suitable for diverse environments. The positive lock mating retention type and contact retention feature offer added security, while the Wire to Wire and Wire to Board connector system allows for versatile connectivity options. With RoHS compliance and LR7189 CSA agency certification, you can trust in the quality and safety of this connector for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-2 | 030 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 1658658-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 3 | ![]() |
| TE Connectivity 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| TE Connectivity 1658678-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 2822346-1 | ECONO-J MK-2 PLUG ASSY 6P | ![]() |
| TE Connectivity 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 747275-1 | 037 LP HDF STRAIN RELIEF | ![]() |


