640580-2

Heilind Number:AMP640580-2
Manufacturer:TE Connectivity
Manufacturer Number:640580-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MR SPLIT PIN AUPHBRZ LP 26-18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640580-2
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:9 A
Number of Positions:1
Termination Type:Crimp
GPL:240
Packaging:Bag
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Termination Plating Thickness:1.27 µin, 1.27 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:1382
Wire Size:.12 - .8 mm², 18 - 24 AWG, 236.823 - 1578.82 CMA
Contact Design:Formed Pin
Connector System:Wire to Wire
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Underplating Thickness:1.27 µin, 1.27 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.05 - .115 in, .635 - 2.92 mm
Contact Retention:With
For Multiple Crimp:No
Wire Contact Termination Area Plating Material:Nickel
Crimp Area Plating Thickness:1.27 µm, 50 µin
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:640580-2
SKU:AMP640580-2

Detailed Description

Introducing the MR Split Pin, a high-quality contact designed for power and signal applications. Constructed from durable phosphor bronze with gold plating in the mating area, this contact ensures reliable conductivity. Its crimp termination method allows for easy installation on 18-24 AWG discrete wires, accommodating a voltage of 250V AC/DC and a current of 9A. Operating in temperatures ranging from -55 to 85°C (-67 to 185°F), this industrial-grade component is suitable for various environments. With a form factor of 26-18, it offers a secure connection in wire-to-wire setups. RoHS compliant and featuring a loose piece packaging, the MR Split Pin is a versatile solution for your connectivity needs.