| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640631-3 |
| Series: | MTA 156 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Contact Amperage: | 14.24 A |
| Termination Type: | IDC |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 103 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 80 µin |
| Contact Termination Plating Thickness: | 2 µm, 80 µin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Matte |
| Crimp Area Plating Thickness: | 2 µm, 80 µin |
| Contact Product Type: | Contact |
| Part Aliases: | 640631-3 |
| SKU: | AMP640631-3 |
640631-3
Specifications
Detailed Description
Enhance power connectivity with our MTA .156 CONTACT BRSNBR. Crafted from durable copper alloy, this socket contact is designed for cable mount applications, ensuring secure and efficient power transmission. With a voltage rating of 600 V AC and an amperage of 14.24 A, it meets high-performance standards. Its IDC termination type simplifies installation, while its insulation resistance of 5000 MΩ guarantees reliability. Operating in a wide temperature range from -55 to 105 °C, it is suitable for various environments. The tin plating on the contact mating area ensures optimal conductivity, making it ideal for power circuit applications. Compliant with RoHS standards, this contact is not only efficient but also environmentally friendly. With 1000 pieces in a package, it's perfect for bulk use in appliances, offering a cost-effective solution for power connectivity needs. Upgrade your power connectors with the MTA .156 CONTACT BRSNBR.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58024-1 | ![]() |


