| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640642-7 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 7 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640642-7 |
| SKU: | AMP640642-7 |
640642-7
Specifications
Detailed Description
Enhance the durability and safety of your board-to-board connections with our MTA 100 Series Cover. Designed for 7-position setups, this polyester cover in Natural color provides essential dust protection, meeting UL 94V-0 flammability standards for added peace of mind. Its 2.54mm pitch and standard profile ensure compatibility with a range of connectors, while its robust construction guarantees reliable performance even in challenging environments. Ideal for appliance applications, this cover is RoHS compliant and operates seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F). Upgrade your connector hardware with this essential accessory for long-lasting, secure connections.


