| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640913-1 |
| Color: | Blue |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640913-1 |
640913-1
Specifications
Detailed Description
Enhance your electrical connections with this PIDG Faston receptacle, designed for 16-14 AWG wires. Crafted with durable brass and feature a tin plating, it ensures reliable conductivity. The nylon insulation guarantees safety while the straight orientation and closed barrel make installation easy. With a high operating temperature range of 105°C, it's suitable for various environments. RoHS compliant, this blue receptacle is part of our Quick Disconnects product line, perfect for crimping applications in connectors, terminals, and splices. Elevate your projects with this quality electrical component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 208100-1 | PLUG,19 POSN,IN-LINE METRIC | ![]() |
| TE Connectivity 208404-1 | PLUG,10 POSN,IN-LINE METRIC | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 322249 | PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640929-1 | RECEPT,PIDG FASTON 16-14 110 | ![]() |
| TE Connectivity 641685-1 | PLUG,HIGH CURRENT,4 CIRCUIT | ![]() |
| TE Connectivity 66577-2 | TYPE VI PIN CONT,MULTI-MATE | ![]() |
| TE Connectivity 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
| TE Connectivity 91285-1 | INSERT/EXTRACT TOOL ASSEMBLY | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58433-3 | TE Connectivity 640913-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 640913-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


