| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640913-2 |
| Color: | Blue |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640913-2 |
640913-2
Specifications
Detailed Description
Efficiently connect wires with this receptacle from the FASTON 205 series, designed for 14-16 AWG wire sizes. Featuring a durable brass construction with tin plating, it ensures reliable conductivity. The straight orientation and closed barrel design facilitate secure crimping, while the nylon insulation material guarantees safety. With a high operating temperature range of 105°C, this receptacle is suitable for various applications. RoHS compliant and meticulously engineered for quality, it's an essential component for your electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-34070-1 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity 2-33460-2 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 282465-1 | MINI MIC TAB CONTACT >1,5- | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 350218-2 | UMNL PIN 20-14 .0126AUBR | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 42742-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 53942-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 62026-2 | FASTON .187 PIGGY-BACK REC 20-16 AWG BR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 745253-2 | 20 DF SCKT CONT,PLTD | ![]() |
| TE Connectivity RNF-100-1/8-CL-SP | NB19234001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


