| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641239-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 7.62 ;7.62 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641239-3 |
| Replacement Part: | 3-641239-3 |
| SKU: | AMP641239-3 |
641239-3
Specifications
Detailed Description
This female connector assembly from the MTA 100 series is designed for reliable signal transmission in a variety of applications. With a housing made of durable nylon 6/6 in a sleek blue color, it offers three gold-plated contacts for optimal conductivity. Featuring insulation displacement crimp (IDC) termination, it ensures secure connections with 26 AWG stranded wires. CSA and UL standards met attest to its quality and safety. Suitable for cable mount installation, it operates efficiently in temperatures ranging from -55 to 105°C. With a compact and efficient design, this connector is an essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| TE Connectivity 3-641191-3 | 03P MTA100 CONN ASSY WHT LF | ![]() |
| TE Connectivity 66261-1 | MALE CONTACT ASSY. (L.P.) | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 641239-3 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 641239-3 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 641239-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | E-13-008537 - Product improvement. | Download | |||


