Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
641831-1 |
Series: |
Universal MATE-N-LOK |
Housing Material: |
Nylon |
Number of Rows: |
1 |
Mount Type: |
Board Mount |
Termination Method: |
Through Hole - Solder |
Pitch: |
.25 in, 6.35 mm |
Voltage: |
600 V AC |
Contact Type: |
Pin |
Strain Relief: |
No Strain Relief |
Package Quantity: |
100 |
Contact Amperage: |
12 A, 19 A |
Number of Positions: |
6 |
Housing Color: |
White |
Mount Orientation: |
Vertical |
GPL: |
236 |
Mating Retention Type: |
Positive Lock |
Packaging: |
Bag/Box |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Power |
Contact Mating Area Plating: |
Pre-Tin |
Contact Mating Area Plating Thickness: |
150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: |
Without |
PCB Retention: |
Without |
PCB Thickness (Recommended): |
.093 in, 2.36 mm |
Sealable: |
No |
Mating Alignment: |
With |
Mating Alignment Type: |
Polarization |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Wave solder capable to 265°C |
Connector and Contact Terminate To: |
Printed Circuit Board |
Product Code: |
1319 |
Number of Power Positions: |
6 |
Contact Layout: |
Inline |
Connector System: |
Wire to Board |
CSA Agency Certification: |
LR7189 |
Contact Termination Plating: |
Pre-Tin |
Connector Product Type: |
Header |
ECCN: |
EAR99 |
Mating Retention: |
With |
PCB Mount Alignment: |
Without |
Termination Post Tail Length: |
.145 in, 3.69 mm |
Contact Retention: |
Without |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
VDE Tested: |
Yes |
Connector and Housing Type: |
Plug |
Multiple Contact Types: |
Without |
Standards Met: |
CSA;UL |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
641831-1 |
SKU: |
AMP641831-1 |