| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640445-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 12 |
| Contact Layout: | Inline |
| Connector Length: | 1.872 in, 47.55 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640445-2 |
| SKU: | AMP1-640445-2 |
1-640445-2
Specifications
Detailed Description
Enhance power connectivity in your applications with this MTA 156 series board mount header. Featuring a durable polyester housing in a natural color, it meets CSA and UL standards for quality assurance. With a contact layout of 12 inline positions, it offers reliable performance in power circuit applications. The termination method of Through Hole - Solder ensures secure connections, while the contact material of Copper Alloy and Tin plating guarantee efficient power transmission. Operating within a wide temperature range of -55 to 105 °C, this header is suitable for various environments. Its vertical mount orientation and friction lock mating retention type provide ease of installation and secure mating. RoHS compliant and sealable, it adheres to environmental standards for sustainable use. With a package quantity of 500, it's ideal for bulk installations in appliances and other electronic devices. Elevate your power connectivity with this versatile and high-quality board mount header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 3-641215-2 | 02P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 3-644042-2 | 02P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 350786-3 | 02P UMNL HDR ASSY AU 94VO | ![]() |
| TE Connectivity 5-1393144-7 | K10P-11D15-24=K10/K20 | ![]() |
| TE Connectivity 556881-4 | RCPT ASY,VRT,AMPINRGY WTB,4POS | ![]() |
| TE Connectivity 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| TE Connectivity 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-9 | 09P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 641831-1 | 06P UMNL PIN HDR ASSY 94VO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 09/20/2012 | Changing pin length back to 0.650" and changing the housing height back to 0.425". | N/A | |||


