| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643077-5 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 5 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 643077-5 |
| SKU: | AMP643077-5 |
643077-5
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with our Strain Relief Covers. Designed for the MTA 100 series, these white covers provide essential protection while ensuring compliance with UL 94V-2 flammability standards. With a pitch of 2.54 mm (.1 in) and accommodating up to 5 positions, they are ideal for a variety of applications in appliances and beyond. Crafted from high-quality nylon, these covers offer reliable performance in a standard profile, with an operating temperature range of -40 to 85°C (-40 to 185°F). RoHS compliant and suitable for Feed Thru IDC installation, they are an essential accessory for your connector hardware needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-643077-2 | 12P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 3-794013-1 | MINI AMP-IN 12 AWG WIRE | ![]() |
| TE Connectivity 4-640440-2 | 12P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
| TE Connectivity 929504-6 | 2X 9P JUN POW TIMGH | ![]() |


