| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6437288-1 |
| Color: | Black |
| Series: | SUPERSEAL 1.0mm |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | JIS D0203 |
| Pin Diameter: | .039 in, 1 mm |
| Number of Positions: | 34 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 34 |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC, 250 VDC |
| Connector Width: | 1.791 in, 45.5 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.437 in, 36.5 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.098 in, 27.9 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6437288-1 |
| SKU: | AMP6437288-1 |
6437288-1
| Heilind Number: | AMP6437288-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6437288-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive and industrial settings with this SUPER SEAL 34POS CAP ASSY. Featuring 34 signal positions in a 4-row configuration, this black connector assembly ensures reliable performance. With a termination method of Through Hole - Solder and a pitch of 3mm, it offers secure attachment to printed circuit boards. Operating temperature ranges from -40°C to 125°C, making it suitable for harsh environments. Rated for 250V AC/DC, it meets stringent safety standards with an IP rating of JIS D0203 and UL 94V-0 flammability classification. The gold plating on the interface ensures optimal signal transmission, while the sealable design provides added protection. Perfect for wire-to-board or wire-to-device connections in various applications, this connector is RoHS compliant, guaranteeing environmentally friendly use. Its compact dimensions and horizontal mount orientation make it versatile for different installation needs. Complete with mounting holes and a locking interface, it offers easy and secure integration. Packaged in a tube for convenience, this connector is a reliable solution for industrial and commercial transportation systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6437288-3 | SUPER SEAL 60POS CAP ASSY H AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 10/07/2019 | P-19-018043 - New Capacity Tooling. | Download | |||
| 06/16/2019 | P-19-017377 - Duplication of tooling. Duplication of tools for Pin terminal in TE U.S. in order to respond to demand increase. | Download | |||
| 04/15/2019 | P-19-016950 - Duplication of Tools. Additional capacity is needed and will be placed in a China location. | Download | |||


