644751-6

Heilind Number:AMP644751-6
Manufacturer:TE Connectivity
Manufacturer Number:644751-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

06P MTA156 HDR ASSY R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644751-6
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.092 in, 27.74 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.39 in, 9.91 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:644751-6
SKU:AMP644751-6

Detailed Description

Enhance your power circuit connections with this MTA 156 series board mount header. Featuring a single row design with six inline positions, this connector is crafted from UL 94V-0 compliant polyester GF material for durability. The copper alloy pins with tin plating ensure reliable contact, while the 3.96mm pitch and 7A contact amperage support efficient power transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this header is ideal for various appliance applications. With a right angle mount orientation and solder termination method, it offers easy integration onto a 1.6mm PCB without the need for additional sealing. UL and CSA agency certifications guarantee quality and compliance. Upgrade your PCB connections with this high-performance header for seamless wire-to-board connectivity.