| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450130-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450130-3 |
| SKU: | AMP6450130-3 |
6450130-3
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL Right-Angle Header, featuring a robust design for through-hole solder mounting on boards. Crafted from high-temperature thermoplastic in sleek black, this connector boasts four rows of 32 positions, including 8 power and 24 signal contacts with a pitch range of 2.54 to 7.62mm. With a current rating of 42A and voltage handling up to 300V AC/DC, it ensures reliable performance in demanding environments. Designed for both power and signal applications, it's ideal for use in various electronic systems. RoHS compliant and operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector guarantees quality and durability. Its boardlock mating retention and sequencing mating/unmating configuration offer secure and convenient installation. Perfect for applications requiring high-performance power connectors, it's the ultimate solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450170-2 | ![]() | |
| TE Connectivity 6450550-1 | ![]() |


