| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450140-6 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450140-6 |
| SKU: | AMP6450140-6 |
6450140-6
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL VERT RCPT 1P+24S+1P Connector Assembly. Featuring a high-temperature thermoplastic housing in sleek black, this board-to-board connector offers reliable performance in a vertical mount orientation. With 26 positions, including 2 power and 24 signal, it caters to diverse circuit applications. The through-hole solder termination method ensures secure attachment to the PCB, while the UL 94V-0 flammability standard guarantees safety. Operating in a wide temperature range of -20 to 105°C (-4 to 221°F), it's suitable for various environments. With a contact amperage of 42A and voltage ratings of 60V AC/DC, it's designed for robust power transmission. Its noble metal contact plating and tin termination provide excellent conductivity and durability. RoHS compliant and ECCN classified as EAR99, this connector assembly is a high-quality solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1600236-4 | ![]() |


