| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450230-1 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 11 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450230-1 |
| SKU: | AMP6450230-1 |
6450230-1
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL Right-Angle Header. This versatile connector features a durable High Temperature Thermoplastic housing in sleek black, perfect for board mount installations. With a generous 36 positions, including 11 power and 24 signal contacts, it's designed for high-performance applications. Meeting UL 94V-0 standards, it ensures safety and reliability. The contact termination method is through-hole soldering, with a pitch range of 2.54mm to 6.35mm. Operating in a wide temperature range from -20°C to 105°C, it guarantees performance in various environments. The connector system, designed for board-to-board configurations, offers seamless connectivity. RoHS compliant and ECCN classified as EAR99, it's a responsible and quality choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450140-9 | ![]() | |
| TE Connectivity 6450160-5 | ![]() | |
| TE Connectivity 6450540-2 | ![]() |


