| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450230-3 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 37 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 13 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450230-3 |
| SKU: | AMP6450230-3 |
6450230-3
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL R/A HDR 2ACP+6P+24S+5P. Featuring a durable housing made of high temperature thermoplastic in a sleek black finish, this board mount connector ensures reliable performance in various environments. With a right-angle mount orientation and through-hole solder termination method, it offers easy installation on printed circuit boards. Its 37 positions, including 13 power and 24 signal contacts, cater to diverse connectivity needs. Engineered for efficiency, it boasts UL 94V-0 flammability standard compliance and a contact amperage rating of 42A. Ideal for power and signal applications, this connector guarantees high-quality performance with its noble metal contact mating area plating and tin contact termination plating. RoHS compliant and suitable for operating temperatures ranging from -20 to 105°C (-4 to 221°F), it meets the highest industry standards for safety and reliability. Whether for industrial or commercial use, the MBXL R/A HDR 2ACP+6P+24S+5P is the perfect solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450550-8 | ![]() |


