| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450232-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.25 µm |
| Termination Post Tail Length: | .167 in, 4.25 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450232-2 |
| SKU: | AMP6450232-2 |
6450232-2
Specifications
Detailed Description
This right-angle header features a robust design with 8 power and 24 signal positions, perfect for power and signal applications. Made of high-temperature thermoplastic in a UL 94V-0 standard, it ensures reliable performance in various environments. With a pitch of 2.54mm and 6.35mm, it offers easy board mounting with through-hole solder termination. The contact type is pin, with a contact amperage of 42A, suitable for power transmission. Operating within a wide temperature range of -20 to 105°C, it guarantees stable functionality. Its black housing color adds a sleek touch, while its tray packaging allows for convenient storage and handling. RoHS compliant and with noble metal plating in the contact mating area, it meets high-quality standards for electronic connectors. Perfect for board-to-board connections, this header is essential for efficient power and signal transmission in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450142-9 | ![]() |


