| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450500-5 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 4.45 µm |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450500-5 |
| SKU: | AMP6450500-5 |
6450500-5
Specifications
Detailed Description
Easily connect power and signal components with the MBXL VERT HDR 1P+24S+1P. Featuring a durable high-temperature thermoplastic housing in sleek black, this board-mount connector offers reliable performance in various applications. With a contact amperage of 42A and voltage ratings of 60V AC/DC, it ensures efficient power transmission. The 26-pin configuration, including 2 power and 24 signal positions, allows for versatile connectivity. Designed for vertical mount orientation, it integrates seamlessly into circuit boards. The termination method of through-hole press-fit with boardlock mating retention ensures secure assembly. With UL 94V-0 flammability standard compliance and an operating temperature range of -20 to 105°C (-4 to 221°F), it guarantees safety and durability. Suitable for power and signal applications, this connector is essential for efficient board-to-board connections. RoHS compliant and featuring sequencing mating/unmating configuration, it meets international standards for environmental responsibility and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450140-6 | ![]() |


