| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450503-3 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 3 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 4.45 µm |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450503-3 |
| SKU: | AMP6450503-3 |
6450503-3
Specifications
Detailed Description
Elevate your power connectivity with the MBXL VERT HDR 3ACP, a high-performance header designed for board-to-board applications. Featuring a rugged thermoplastic housing in sleek black, this connector ensures reliable power transmission in any environment. With three pin contact positions and a current rating of 42 A, it's perfect for demanding power circuits. The through-hole press-fit termination method offers secure and efficient installation, while the 7.62 mm pitch allows for easy PCB integration. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating in a wide temperature range from -20 to 105 °C, this connector is built to withstand harsh conditions. Whether in industrial machinery or electronic devices, the MBXL VERT HDR 3ACP delivers exceptional performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450543-6 | ![]() |


