| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450553-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 6 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450553-5 |
| SKU: | AMP6450553-5 |
6450553-5
| Heilind Number: | AMP6450553-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450553-5 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our MBXL VERT RCPT 6ACP, a high-performance board mount connector designed for robust applications. Featuring six socket contact positions in a single row, this connector ensures secure power transmission with a maximum amperage of 42 A. Crafted from high temperature thermoplastic in a sleek black housing, it meets UL 94V-0 flammability standards for enhanced safety. With a vertical mount orientation and through-hole press-fit termination method, installation is efficient and reliable. Operating in a wide temperature range from -20 to 105 °C (-4 to 221 °F), it is suitable for diverse environments. The connector's durable construction and noble metal plating in the contact mating area guarantee long-lasting performance. Ideal for power circuit applications, it is RoHS compliant and offers sequencing mating/unmating configuration for added convenience. Whether for industrial machinery or electronic devices, this connector is a dependable solution for power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450830-1 | ![]() |


