| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450849-7 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 5.33 µm |
| Termination Post Tail Length: | .21 in, 5.33 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450849-7 |
| SKU: | AMP6450849-7 |
6450849-7
| Heilind Number: | AMP6450849-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450849-7 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with our MBXLE Right Angle Header. This robust connector features a high temperature thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for reliable performance. With 40 positions, including 8 power and 32 signal, it's ideal for demanding circuit applications. The through-hole press-fit termination method ensures secure PCB attachment, while the noble metal contact plating guarantees efficient conductivity. Operating effortlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), this connector is suitable for diverse environments. RoHS compliant and with a 60V AC/DC voltage rating, it offers both safety and environmental responsibility. Its tray packaging and board mount orientation make it convenient for assembly, while its compact design and right-angle configuration save valuable space in your setup. Trust in the quality and performance of our Multi-Beam XLE connector for your power and signal transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450869-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-014506 - Product Change. | Download | |||


