| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450869-4 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm, .2 in, .3 in, 5.08 mm, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Panel Thickness: | 1.2 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L846 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 1.2 µm |
| Termination Post Tail Length: | .047 in, 1.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450869-4 |
| SKU: | AMP1-6450869-4 |
1-6450869-4
Specifications
Detailed Description
Experience exceptional connectivity with our MULTI-BEAM XLE Connector Assembly, designed for high-performance power and signal applications. This vertical board mount connector features a robust housing made of high temperature thermoplastic in sleek black, meeting UL 94V-0 flammability standards for added safety. With a versatile pitch range of 2.54 mm, 5.08 mm, and 7.62 mm (.1 in, .2 in, .3 in), it offers flexibility in installation. Its 40 positions, including 8 power and 32 signal, ensure comprehensive connectivity. The contact termination method is through-hole press-fit, providing secure and reliable connections. Operating efficiently in a wide temperature range of -40 to 125 °C (-40 to 257 °F), this connector is suitable for various environments. Trust in its durable construction, noble metal contact plating, and tin termination plating for long-lasting performance. RoHS compliant and ECCN EAR99, this connector upholds international standards for environmental responsibility and export control. Whether for industrial machinery, telecommunications, or automotive systems, this connector is the perfect solution for your power and signal transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1469492-8 | MULTIGIG RT 9MM GUIDE/ESD 315 DEG | ![]() |
| TE Connectivity 1-1469492-9 | MULTIGIG RT 9MM GUIDE/ESD UNKE | ![]() |
| TE Connectivity 1410186-1 | MULTIGIG RT T2 .8" BP H-LFT | ![]() |
| TE Connectivity 1410187-3 | MULTIGIG RT T2 7RW DC DF CT | ![]() |
| TE Connectivity 1410189-3 | MULTIGIG RT T2 7RW H-LFT,ET2 | ![]() |
| TE Connectivity 2102737-1 | BP, Right End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102870-1 | DC, 7Row, Right End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 5352068-1 | Z-PACK/A RAF 110P | ![]() |
| TE Connectivity 60618-5 | CMNL PIN AUBR L/P | ![]() |
| TE Connectivity ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-014506 - Product Change. | Download | |||


